4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3420 SL005

DigiKey Part Number
M3420SL005-ND
Manufacturer
Manufacturer Product Number
M3420 SL005
Description
MULTI-PAIR 4CON 24AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.257" (6.53mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 562,94000 Kč3 562,94 Kč
23 389,60000 Kč6 779,20 Kč
33 291,57667 Kč9 874,73 Kč
53 171,41200 Kč15 857,06 Kč
73 094,26571 Kč21 659,86 Kč
103 014,15800 Kč30 141,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3 562,94000 Kč
Unit Price with VAT:4 311,15740 Kč
Alternate Length
MULTI-PAIR 4COND 24AWG
In-Stock: 0
Unit Price: 26,04088 Kč
MULTI-PAIR 4COND 24AWG SLATE
In-Stock: 0
Unit Price: 24,33954 Kč
MULTI-PAIR 4COND 24AWG 3000'
In-Stock: 0
Unit Price: 28,12355 Kč