Image for M33847 BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33847 BK002

DigiKey Part Number
M33847BK002-ND
Manufacturer
Manufacturer Product Number
M33847 BK002
Description
CABLE 3COND 14AWG BLACK SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0242"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.349" (8.86mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00038,35789 Kč38 357,89 Kč
Unit Price without VAT:38,35789 Kč
Unit Price with VAT:46,41305 Kč
Alternate Length
CABLE 3COND 14AWG BLK SHLD 100'
In-Stock: 14
Unit Price: 5 745,68000 Kč
CABLE 3COND 14AWG BLACK SHLD
In-Stock: 0
Unit Price: 39,52936 Kč
CABLE 3COND 14AWG BLK SHLD 3000'
In-Stock: 0
Unit Price: 58,30662 Kč