6 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33506 SL005

DigiKey Part Number
M33506SL005-ND
Manufacturer
Manufacturer Product Number
M33506 SL005
Description
CABLE 6COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.288" (7.32mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2509
Cable Type
Voltage
300 V
Number of Conductors
6
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 914,45000 Kč3 914,45 Kč
23 723,78500 Kč7 447,57 Kč
33 615,92667 Kč10 847,78 Kč
53 483,82000 Kč17 419,10 Kč
73 398,94571 Kč23 792,62 Kč
103 313,12700 Kč33 131,27 Kč
Manufacturers Standard Package
Unit Price without VAT:3 914,45000 Kč
Unit Price with VAT:4 736,48450 Kč
Alternate Length
CABLE 6COND 18AWG SLATE
In-Stock: 3000
Unit Price: 25,40695 Kč
CABLE 6COND 18AWG SLATE
In-Stock: 0
Unit Price: 32,77494 Kč
CABLE 6COND 18AWG SLATE 3000'
In-Stock: 0
Unit Price: 38,53259 Kč