8 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33408 SL001

DigiKey Part Number
M33408SL001-ND
Manufacturer
Manufacturer Product Number
M33408 SL001
Description
CABLE 8COND 20AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.273" (6.93mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2509
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
128 392,87000 Kč28 392,87 Kč
227 779,09500 Kč55 558,19 Kč
Manufacturers Standard Package
Unit Price without VAT:28 392,87000 Kč
Unit Price with VAT:34 355,37270 Kč
Alternate Length
CABLE 8COND 20AWG SLATE 100'
In-Stock: 29
Unit Price: 4 006,42000 Kč
CABLE 8COND 20AWG SLATE 500'
In-Stock: 1
Unit Price: 17 235,58000 Kč
CABLE 8COND 20AWG SLATE 3000'
In-Stock: 0
Unit Price: 39,55129 Kč