
M33406 SL005 | |
|---|---|
DigiKey Part Number | M33406SL005-ND |
Manufacturer | |
Manufacturer Product Number | M33406 SL005 |
Description | CABLE 6COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.251" (6.38mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 847,85000 Kč | 2 847,85 Kč |
| 2 | 2 709,66000 Kč | 5 419,32 Kč |
| 3 | 2 631,53000 Kč | 7 894,59 Kč |
| 5 | 2 535,72600 Kč | 12 678,63 Kč |
| 7 | 2 474,21714 Kč | 17 319,52 Kč |
| 10 | 2 410,35100 Kč | 24 103,51 Kč |
| 25 | 2 252,38360 Kč | 56 309,59 Kč |
| 50 | 2 160,44140 Kč | 108 022,07 Kč |
| Unit Price without VAT: | 2 847,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 445,89850 Kč |





