10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33310 SL005

DigiKey Part Number
M33310SL005-ND
Manufacturer
Manufacturer Product Number
M33310 SL005
Description
CABLE 10COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.267" (6.78mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10049,04290 Kč4 904,29 Kč
20046,64075 Kč9 328,15 Kč
30045,28220 Kč13 584,66 Kč
50043,61578 Kč21 807,89 Kč
70043,11910 Kč30 183,37 Kč
Manufacturers Standard Package
Unit Price without VAT:49,04290 Kč
Unit Price with VAT:59,34191 Kč
Alternate Length
CABLE 10COND 22AWG SLATE
In-Stock: 0
Unit Price: 40,76972 Kč
CABLE 10COND 22AWG SLATE
In-Stock: 0
Unit Price: 40,76909 Kč
CABLE 10COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: 45,06381 Kč