
M3206 SL005 | |
|---|---|
DigiKey Part Number | M3206SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3206 SL005 |
Description | CABLE 2CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2095 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.205" (5.21mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 947,20000 Kč | 3 947,20 Kč |
| 2 | 3 755,07000 Kč | 7 510,14 Kč |
| 3 | 3 646,37333 Kč | 10 939,12 Kč |
| 5 | 3 513,13400 Kč | 17 565,67 Kč |
| 7 | 3 427,62286 Kč | 23 993,36 Kč |
| 10 | 3 338,80800 Kč | 33 388,08 Kč |
| Unit Price without VAT: | 3 947,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 776,11200 Kč |






