M2409 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2479 SL005

DigiKey Part Number
M2479SL005-ND
Manufacturer
Manufacturer Product Number
M2479 SL005
Description
CABLE 9CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 913,70000 Kč4 913,70 Kč
24 673,94000 Kč9 347,88 Kč
34 538,24000 Kč13 614,72 Kč
54 371,91600 Kč21 859,58 Kč
74 265,09143 Kč29 855,64 Kč
104 154,19600 Kč41 541,96 Kč
253 879,74240 Kč96 993,56 Kč
503 877,41000 Kč193 870,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4 913,70000 Kč
Unit Price with VAT:5 945,57700 Kč
Alternate Length
CABLE 9COND 22AWG SHLD
In-Stock: 0
Unit Price: 34,22099 Kč
CABLE 9COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: 39,62536 Kč
CABLE 9COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: 44,51086 Kč