3 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2438 SL005

DigiKey Part Number
M2438SL005-ND
Manufacturer
Manufacturer Product Number
M2438 SL005
Description
CABLE 3CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 534,25000 Kč2 534,25 Kč
22 411,51500 Kč4 823,03 Kč
32 342,04667 Kč7 026,14 Kč
52 256,90800 Kč11 284,54 Kč
72 202,24000 Kč15 415,68 Kč
102 145,49200 Kč21 454,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 534,25000 Kč
Unit Price with VAT:3 066,44250 Kč
Alternate Length
CABLE 3COND 24AWG SHLD
In-Stock: 0
Unit Price: 18,69872 Kč
CABLE 3COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: 19,69654 Kč
CABLE 3COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: 22,64172 Kč