M13502 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13502 SL005

DigiKey Part Number
M13502SL005-ND
Manufacturer
Manufacturer Product Number
M13502 SL005
Description
CABLE 2COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.198" (5.03mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2509
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 661,06000 Kč1 661,06 Kč
21 580,85500 Kč3 161,71 Kč
31 535,45667 Kč4 606,37 Kč
51 479,94200 Kč7 399,71 Kč
71 444,27000 Kč10 109,89 Kč
101 407,27700 Kč14 072,77 Kč
251 315,72600 Kč32 893,15 Kč
501 249,70900 Kč62 485,45 Kč
1001 212,22950 Kč121 222,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 661,06000 Kč
Unit Price with VAT:2 009,88260 Kč
Alternate Length
CABLE 2COND 18AWG SLATE
In-Stock: 0
Unit Price: 10,93653 Kč
CABLE 2COND 18AWG SLATE
In-Stock: 0
Unit Price: 13,68082 Kč
CABLE 2COND 18AWG SLATE 3000'
In-Stock: 0
Unit Price: 13,40729 Kč