
M13402 SL005 | |
|---|---|
DigiKey Part Number | M13402SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13402 SL005 |
Description | CABLE 2COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 245,39000 Kč | 1 245,39 Kč |
| 2 | 1 185,44000 Kč | 2 370,88 Kč |
| 3 | 1 151,60000 Kč | 3 454,80 Kč |
| 5 | 1 110,08000 Kč | 5 550,40 Kč |
| 7 | 1 083,40714 Kč | 7 583,85 Kč |
| 10 | 1 055,73700 Kč | 10 557,37 Kč |
| 25 | 987,32600 Kč | 24 683,15 Kč |
| 50 | 937,99320 Kč | 46 899,66 Kč |
| 100 | 890,64280 Kč | 89 064,28 Kč |
| Unit Price without VAT: | 1 245,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 506,92190 Kč |





