50 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13350 SL005

DigiKey Part Number
M13350SL005-ND
Manufacturer
Manufacturer Product Number
M13350 SL005
Description
CABLE 50COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
50
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.498" (12.65mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
120 309,48000 Kč20 309,48 Kč
219 384,09500 Kč38 768,19 Kč
Manufacturers Standard Package
Unit Price without VAT:20 309,48000 Kč
Unit Price with VAT:24 574,47080 Kč
Alternate Length
CABLE 50COND 22AWG SLATE
In-Stock: 0
Unit Price: 142,42393 Kč
CABLE 50COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: 180,79018 Kč