Parametric Equivalent

M13310 SL002 | |
|---|---|
DigiKey Part Number | M13310SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13310 SL002 |
Description | CABLE 10COND 22AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2576 |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M33310 SL002 | Alpha Wire | 0 | M33310SL002-ND | 45,00564 Kč | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 29,36696 Kč | 14 683,48 Kč |
| Unit Price without VAT: | 29,36696 Kč |
|---|---|
| Unit Price with VAT: | 35,53402 Kč |



