6 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13306 SL005

DigiKey Part Number
M13306SL005-ND
Manufacturer
Manufacturer Product Number
M13306 SL005
Description
CABLE 6COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.215" (5.46mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 432,33000 Kč2 432,33 Kč
22 314,45000 Kč4 628,90 Kč
32 247,86000 Kč6 743,58 Kč
52 166,17200 Kč10 830,86 Kč
72 113,72143 Kč14 796,05 Kč
102 059,30000 Kč20 593,00 Kč
251 924,62680 Kč48 115,67 Kč
501 827,49780 Kč91 374,89 Kč
1001 824,38460 Kč182 438,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 432,33000 Kč
Unit Price with VAT:2 943,11930 Kč
Alternate Length
CABLE 6COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: 17 678,00000 Kč
CABLE 6COND 22AWG SLATE
In-Stock: 0
Unit Price: 20,02824 Kč
CABLE 6COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: 22,25469 Kč