
M13199 SL002 | |
|---|---|
DigiKey Part Number | M13199SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13199 SL002 |
Description | MULTI-PAIR 20COND 24AWG 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 (10 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 (10 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.360" (9.14mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 010,77000 Kč | 25 010,77 Kč |
| 2 | 23 764,71500 Kč | 47 529,43 Kč |
| 3 | 23 059,15333 Kč | 69 177,46 Kč |
| 5 | 22 231,24200 Kč | 111 156,21 Kč |
| Unit Price without VAT: | 25 010,77000 Kč |
|---|---|
| Unit Price with VAT: | 30 263,03170 Kč |




