
M13196 SL005 | |
|---|---|
DigiKey Part Number | M13196SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13196 SL005 |
Description | MULTI-PAIR 14COND 24AWG 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.289" (7.34mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 605,49000 Kč | 4 605,49 Kč |
| 2 | 4 380,81500 Kč | 8 761,63 Kč |
| 3 | 4 253,70333 Kč | 12 761,11 Kč |
| 5 | 4 097,92800 Kč | 20 489,64 Kč |
| 7 | 3 997,86857 Kč | 27 985,08 Kč |
| 10 | 3 944,11700 Kč | 39 441,17 Kč |
| Unit Price without VAT: | 4 605,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 572,64290 Kč |





