
M13194 SL002 | |
|---|---|
DigiKey Part Number | M13194SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13194 SL002 |
Description | MULTI-PAIR 10COND 24AWG 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 10 (5 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.267" (6.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 940,15000 Kč | 13 940,15 Kč |
| 2 | 13 251,00000 Kč | 26 502,00 Kč |
| 3 | 12 941,69667 Kč | 38 825,09 Kč |
| Unit Price without VAT: | 13 940,15000 Kč |
|---|---|
| Unit Price with VAT: | 16 867,58150 Kč |




