2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13190 SL002

DigiKey Part Number
M13190SL002-ND
Manufacturer
Manufacturer Product Number
M13190 SL002
Description
CABLE 2CON 24AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.159" (4.04mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 265,02000 Kč8 265,02 Kč
27 859,02500 Kč15 718,05 Kč
37 629,34333 Kč22 888,03 Kč
57 385,24800 Kč36 926,24 Kč
Manufacturers Standard Package
Unit Price without VAT:8 265,02000 Kč
Unit Price with VAT:10 000,67420 Kč
Alternate Length
CABLE 2CON 24AWG SLATE SHLD 100'
In-Stock: 23
Unit Price: 1 839,00000 Kč
CABLE 2COND 24AWG SHLD 1000'
In-Stock: 0
Unit Price: 15 329,17000 Kč
CABLE 2COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: 16,60102 Kč