
M13179 SL005 | |
|---|---|
DigiKey Part Number | M13179SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13179 SL005 |
Description | MULTI-PAIR 18COND 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 (9 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.632" (16.05mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 165,41510 Kč | 16 541,51 Kč |
| 200 | 157,18455 Kč | 31 436,91 Kč |
| 300 | 152,52620 Kč | 45 757,86 Kč |
| 500 | 146,81364 Kč | 73 406,82 Kč |
| 700 | 145,79531 Kč | 102 056,72 Kč |
| Unit Price without VAT: | 165,41510 Kč |
|---|---|
| Unit Price with VAT: | 200,15227 Kč |






