6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13143 SL001

DigiKey Part Number
M13143SL001-ND
Manufacturer
Manufacturer Product Number
M13143 SL001
Description
MULTI-PAIR 6COND 20AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2919
Cable Type
Voltage
300 V
Number of Conductors
6 (3 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.324" (8.23mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00023,17985 Kč23 179,85 Kč
2 00023,10915 Kč46 218,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,17985 Kč
Unit Price with VAT:28,04762 Kč
Alternate Length
MULTI-PAIR 6COND 20AWG SLATE
In-Stock: 1200
Unit Price: 43,48370 Kč
MULTI-PAIR 6COND 20AWG SLATE
In-Stock: 0
Unit Price: 38,65274 Kč
MULTI-PAIR 6COND 20AWG 1000'
In-Stock: 0
Unit Price: 44,31898 Kč