6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13103 SL199

DigiKey Part Number
M13103SL199-ND
Manufacturer
Manufacturer Product Number
M13103 SL199
Description
MULTI-PAIR 6COND 22AWG 3000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
3000' (914.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2919
Cable Type
Voltage
300 V
Number of Conductors
6 (3 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.271" (6.88mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00023,39149 Kč116 957,45 Kč
Unit Price without VAT:23,39149 Kč
Unit Price with VAT:28,30370 Kč
Alternate Length
MULTI-PAIR 6CON 22AWG SLATE 100'
In-Stock: 2
Unit Price: 2 977,54000 Kč
MULTI-PAIR 6COND 22AWG
In-Stock: 0
Unit Price: 20,33203 Kč
MULTI-PAIR 6COND 22AWG SLATE
In-Stock: 0
Unit Price: 25,60180 Kč