Image for M1223 WH002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1223 WH002

DigiKey Part Number
M1223WH002-ND
Manufacturer
Manufacturer Product Number
M1223 WH002
Description
CABLE 3COND 22AWG WHITE SHLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 22 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-55°C ~ 200°C
Number of Conductors
3
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Wire Gauge
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Conductor Strand
19/34
Shield Material
Copper, Silver Coated
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.154" (3.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 000123,23600 Kč123 236,00 Kč
Unit Price without VAT:123,23600 Kč
Unit Price with VAT:149,11556 Kč
Alternate Length
CABLE 3CON 22AWG WHT SHLD 100'
In-Stock: 14
Unit Price: 13 882,41000 Kč
CABLE 3COND 22AWG WHT SHLD
In-Stock: 0
Unit Price: 100,25957 Kč
CABLE 3COND 22AWG WHT SHLD 3000'
In-Stock: 0
Unit Price: 144,50068 Kč