M33404 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1114 SL001

DigiKey Part Number
M1114SL001-ND
Manufacturer
Manufacturer Product Number
M1114 SL001
Description
CABLE 4COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2094
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
131 231,67000 Kč31 231,67 Kč
Manufacturers Standard Package
Unit Price without VAT:31 231,67000 Kč
Unit Price with VAT:37 790,32070 Kč
Alternate Length
CABLE 4CON 22AWG SLATE SHLD 100'
In-Stock: 3
Unit Price: 4 956,85000 Kč
CABLE 4CON 22AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: 19 066,08000 Kč
CABLE 4COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: 45,72666 Kč