
HPP9 BK080 | |
|---|---|
DigiKey Part Number | HPP9BK080-ND |
Manufacturer | |
Manufacturer Product Number | HPP9 BK080 |
Description | HOLE PLUG 0.598" POLYAMIDE 6 BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.598" (15.19mm) Polyamide 6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Polyamide 6 | |
Hole Diameter | 0.598" (15.19mm) | |
Flange Diameter | 0.591" (15.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 25 | 8,44520 Kč | 211,13 Kč |
| 50 | 8,03680 Kč | 401,84 Kč |
| 100 | 7,65380 Kč | 765,38 Kč |
| 250 | 7,17384 Kč | 1 793,46 Kč |
| 500 | 6,83114 Kč | 3 415,57 Kč |
| 1 000 | 6,50487 Kč | 6 504,87 Kč |
| 2 500 | 6,09743 Kč | 15 243,58 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |




