
| HPP16 BK080 | |
|---|---|
| DigiKey Part Number | HPP16BK080-ND | 
| Manufacturer | |
| Manufacturer Product Number | HPP16 BK080 | 
| Description | HOLE PLUG 0.886" POLYAMIDE 6 BLK | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Hole Plug 0.886" (22.50mm) Polyamide 6 Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Alpha Wire | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Body Plug | |
| Color | Black | |
| Material | Polyamide 6 | |
| Hole Diameter | 0.886" (22.50mm) | |
| Flange Diameter | 1.063" (27.00mm) | |
| Panel Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč | 
| 10 | 11,83900 Kč | 118,39 Kč | 
| 25 | 11,10200 Kč | 277,55 Kč | 
| 50 | 10,56940 Kč | 528,47 Kč | 
| 100 | 10,06180 Kč | 1 006,18 Kč | 
| 250 | 9,43096 Kč | 2 357,74 Kč | 
| 500 | 8,98070 Kč | 4 490,35 Kč | 
| 1 000 | 8,55168 Kč | 8 551,68 Kč | 
| 2 500 | 8,01614 Kč | 20 040,35 Kč | 
| Unit Price without VAT: | 13,94000 Kč | 
|---|---|
| Unit Price with VAT: | 16,86740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic