


HPM20 SL080 | |
|---|---|
DigiKey Part Number | HPM20SL080-ND |
Manufacturer | |
Manufacturer Product Number | HPM20 SL080 |
Description | HOLE PLUG 0.787" POLYAMIDE 6 GRY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.787" (20.00mm) Polyamide 6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Polyamide 6 | |
Hole Diameter | 0.787" (20.00mm) | |
Flange Diameter | 0.945" (24.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,34000 Kč | 24,34 Kč |
| 10 | 20,70200 Kč | 207,02 Kč |
| 25 | 19,40800 Kč | 485,20 Kč |
| 50 | 18,47980 Kč | 923,99 Kč |
| 100 | 17,59770 Kč | 1 759,77 Kč |
| 250 | 16,49500 Kč | 4 123,75 Kč |
| 500 | 15,70686 Kč | 7 853,43 Kč |
| 1 000 | 14,95702 Kč | 14 957,02 Kč |
| 2 500 | 14,02075 Kč | 35 051,88 Kč |
| Unit Price without VAT: | 24,34000 Kč |
|---|---|
| Unit Price with VAT: | 29,45140 Kč |


