
G16021/4 BK008 | |
---|---|
DigiKey Part Number | G16021/4BK008-ND |
Manufacturer | |
Manufacturer Product Number | G16021/4 BK008 |
Description | EXPAND SLEEVE 2.25" X 25' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 2.250" (57.15mm) | |
Diameter - Inside, Expanded | 3.000" (76.20mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide Monofilament, Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Fuel Resistant, Salt Water Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 432,88000 Kč | 5 432,88 Kč |
10 | 4 618,76100 Kč | 46 187,61 Kč |
25 | 4 603,83840 Kč | 115 095,96 Kč |
Unit Price without VAT: | 5 432,88000 Kč |
---|---|
Unit Price with VAT: | 6 573,78480 Kč |