
G130NF12 BK007 | |
|---|---|
DigiKey Part Number | G130NF12BK007-ND |
Manufacturer | |
Manufacturer Product Number | G130NF12 BK007 |
Description | SELF WRAP 1/2" X 50' BLK/WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 50.00' (15.24m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 746,10000 Kč | 5 746,10 Kč |
| 10 | 4 885,05900 Kč | 48 850,59 Kč |
| 25 | 4 596,98280 Kč | 114 924,57 Kč |
| Unit Price without VAT: | 5 746,10000 Kč |
|---|---|
| Unit Price with VAT: | 6 952,78100 Kč |


