Self Wrap X 100' (30.48m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G130NF12 BK005

DigiKey Part Number
G130NF12BK005-ND
Manufacturer
Manufacturer Product Number
G130NF12 BK005
Description
SELF WRAP 1/2" X 100' BLK/WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Self Wrap X 100' (30.48m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Corrosion Resistant, UV Resistant
Features
Fungus Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 532,04000 Kč9 532,04 Kč
108 104,07300 Kč81 040,73 Kč
257 996,03840 Kč199 900,96 Kč
Manufacturers Standard Package
Unit Price without VAT:9 532,04000 Kč
Unit Price with VAT:11 533,76840 Kč