
G1303/4 OR007 | |
---|---|
DigiKey Part Number | G1303/4OR007-50-ND |
Manufacturer | |
Manufacturer Product Number | G1303/4 OR007 |
Description | SELF WRAP 3/4" X 50' ORANGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 50.00' (15.24m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 592,60000 Kč | 4 592,60 Kč |
10 | 3 904,27100 Kč | 39 042,71 Kč |
25 | 3 830,94520 Kč | 95 773,63 Kč |
Unit Price without VAT: | 4 592,60000 Kč |
---|---|
Unit Price with VAT: | 5 557,04600 Kč |