G1301^4-BK007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1303/4 BK007

DigiKey Part Number
AG1303/4BK-50-ND
Manufacturer
Manufacturer Product Number
G1303/4 BK007
Description
SELF WRAP 3/4" X 50' BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Self Wrap X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Corrosion Resistant, UV Resistant
Features
Fungus Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 592,60000 Kč4 592,60 Kč
103 904,27100 Kč39 042,71 Kč
253 830,94520 Kč95 773,63 Kč
Manufacturers Standard Package
Unit Price without VAT:4 592,60000 Kč
Unit Price with VAT:5 557,04600 Kč