
| G1301IN BK005 | |
|---|---|
| DigiKey Part Number | G1301INBK005-100-ND | 
| Manufacturer | |
| Manufacturer Product Number | G1301IN BK005 | 
| Description | SELF WRAP 1" X 100' BLACK | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Self Wrap X 100' (30.48m) Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Alpha Wire | |
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Type | Self Wrap | |
| Type Attributes | Split Flexible Tube | |
| Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
| Diameter - Inside, Expanded | - | |
| Diameter - Outside, Non-Expanded | - | |
| Material | Polyethylene Terephthalate (PET), Halogen Free | |
| Color | Black | |
| Length | 100' (30.48m) | |
| Wall Thickness | 0.038" (0.96mm) | |
| Operating Temperature | -70°C ~ 125°C | |
| Heat Protection | Flame Retardant | |
| Abrasion Protection | - | |
| Liquid Protection | - | |
| Environment Protection | Corrosion Resistant, UV Resistant | |
| Features | Fungus Resistant | |
| Material Flammability Rating | UL94 V-0 | |
| Width | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9 990,00000 Kč | 9 990,00 Kč | 
| 10 | 8 963,39100 Kč | 89 633,91 Kč | 
| Unit Price without VAT: | 9 990,00000 Kč | 
|---|---|
| Unit Price with VAT: | 12 087,90000 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic