Self Wrap X 50.00' (15.24m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1301/4 OR007

DigiKey Part Number
G1301/4OR007-50-ND
Manufacturer
Manufacturer Product Number
G1301/4 OR007
Description
SELF WRAP 1/4" X 50' ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Self Wrap X 50.00' (15.24m) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Orange
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Corrosion Resistant, UV Resistant
Features
Fungus Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 714,20000 Kč2 714,20 Kč
102 307,32300 Kč23 073,23 Kč
252 163,01240 Kč54 075,31 Kč
502 059,90380 Kč102 995,19 Kč
1001 961,74650 Kč196 174,65 Kč
2501 959,66188 Kč489 915,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 714,20000 Kč
Unit Price with VAT:3 284,18200 Kč