Sleeve X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G11011/4 BK007

DigiKey Part Number
AG11011/4BK-50-ND
Manufacturer
Manufacturer Product Number
G11011/4 BK007
Description
EXPAND SLEEVE 3/4" X 50' BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
1.750" (44.45mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Black
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 500,43000 Kč5 500,43 Kč
104 676,10800 Kč46 761,08 Kč
254 383,78600 Kč109 594,65 Kč
504 243,01960 Kč212 150,98 Kč
Manufacturers Standard Package
Unit Price without VAT:5 500,43000 Kč
Unit Price with VAT:6 655,52030 Kč