Fabric Heat Shrink 2 to 1 1.57" (39.9mm) x 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FITFAB-4 BK004

DigiKey Part Number
A1574B-200-ND
Manufacturer
Manufacturer Product Number
FITFAB-4 BK004
Description
HEATSHRINK FABRIC 1.57"X200'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 1.57" (39.9mm) x 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
200.0' (61.0m)
Manufacturer
Alpha Wire
Diameter - Inner, Recovered
0.79" (20.1mm)
Series
Diameter - Inner, Supplied
1.57" (39.9mm)
Packaging
Spool
Wall Thickness - Nonrecovered
0.040" (1.02mm)
Part Status
Active
Color
Black
Shrinkage Ratio
2 to 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FITFAB-4 BK007Alpha Wire1A1574B-50-ND8 519,73000 KčDirect
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 231,63000 Kč22 231,63 Kč
Manufacturers Standard Package
Unit Price without VAT:22 231,63000 Kč
Unit Price with VAT:26 900,27230 Kč