
FITFAB-1 BK004 | |
|---|---|
DigiKey Part Number | A0471B-200-ND |
Manufacturer | |
Manufacturer Product Number | FITFAB-1 BK004 |
Description | HEATSHRINK FABRIC .47"X200' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 0.47" (11.9mm) x 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Diameter - Inner, Recovered 0.24" (6.1mm) |
Manufacturer Alpha Wire | Diameter - Inner, Supplied 0.47" (11.9mm) |
Series | Wall Thickness - Nonrecovered 0.040" (1.02mm) |
Packaging Spool | Color Black |
Part Status Active | Shelf Life 144 Months |
Shrinkage Ratio 2 to 1 | Shelf Life Start Date of Manufacture |
Length 200.0' (61.0m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 283,12000 Kč | 13 283,12 Kč |
| 2 | 12 748,20000 Kč | 25 496,40 Kč |
| Unit Price without VAT: | 13 283,12000 Kč |
|---|---|
| Unit Price with VAT: | 16 072,57520 Kč |

