Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCLR1/4 CL005

DigiKey Part Number
FCLR1/4CL005-ND
Manufacturer
Manufacturer Product Number
FCLR1/4 CL005
Description
HEATSHRINK 1/4" X 100' CLEAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.012" (0.30mm)
Mfr
Material
Series
Features
Chemical Resistant, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 175°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
144 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 265,60000 Kč15 265,60 Kč
214 862,67000 Kč29 725,34 Kč
Manufacturers Standard Package
Unit Price without VAT:15 265,60000 Kč
Unit Price with VAT:18 471,37600 Kč