F65014-BK005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6503/8 BK005

DigiKey Part Number
F6503/8BK005-ND
Manufacturer
Manufacturer Product Number
F6503/8 BK005
Description
HEATSHRINK 3/8" X 100' BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Chemical Resistant, Fuel Resistant, Oil Resistant, Self Extinguishing
Color
Operating Temperature
-40°C ~ 200°C
Shrink Temperature
130°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149 438,66000 Kč49 438,66 Kč
245 472,00000 Kč90 944,00 Kč
343 300,69333 Kč129 902,08 Kč
541 910,88600 Kč209 554,43 Kč
Manufacturers Standard Package
Unit Price without VAT:49 438,66000 Kč
Unit Price with VAT:59 820,77860 Kč