
F6215/8 BK072 | |
|---|---|
DigiKey Part Number | F6215/8BK072-ND |
Manufacturer | |
Manufacturer Product Number | F6215/8 BK072 |
Description | HEATSHRINK 0.6" X 0.5' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.600" (15.24mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.600" (15.24mm) | |
Inner Diameter - Recovered | 0.150" (3.81mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 561,69333 Kč | 4 685,08 Kč |
| 6 | 1 436,29833 Kč | 8 617,79 Kč |
| 9 | 1 367,69778 Kč | 12 309,28 Kč |
| 15 | 1 285,91933 Kč | 19 288,79 Kč |
| 21 | 1 234,75286 Kč | 25 929,81 Kč |
| 30 | 1 182,74133 Kč | 35 482,24 Kč |
| 75 | 1 091,34200 Kč | 81 850,65 Kč |
| Unit Price without VAT: | 1 561,69333 Kč |
|---|---|
| Unit Price with VAT: | 1 889,64893 Kč |


