F6001-2-BK008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6001/4 BK016

DigiKey Part Number
F6001/4BK016-ND
Manufacturer
Manufacturer Product Number
F6001/4 BK016
Description
HEATSHRINK 1/4" BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
150.0' (45.7m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.143" (3.63mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
Color
Operating Temperature
-75°C ~ 121°C
Shrink Temperature
130°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
150145,90173 Kč21 885,26 Kč
300135,50517 Kč40 651,55 Kč
Manufacturers Standard Package
Unit Price without VAT:145,90173 Kč
Unit Price with VAT:176,54109 Kč
Alternate Length
HEATSHRINK 1/4" X 25' BLACK
In-Stock: 0
Unit Price: 6 385,94000 Kč