
F3503/4 CL073 | |
|---|---|
DigiKey Part Number | F3503/4CL073-ND |
Manufacturer | |
Manufacturer Product Number | F3503/4 CL073 |
Description | HEATSHRINK 3/4" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,20000 Kč | 690,20 Kč |
| 2 | 634,66500 Kč | 1 269,33 Kč |
| 3 | 604,39333 Kč | 1 813,18 Kč |
| 5 | 568,20600 Kč | 2 841,03 Kč |
| 7 | 545,58857 Kč | 3 819,12 Kč |
| 10 | 522,57700 Kč | 5 225,77 Kč |
| 25 | 495,06560 Kč | 12 376,64 Kč |
| Unit Price without VAT: | 690,20000 Kč |
|---|---|
| Unit Price with VAT: | 835,14200 Kč |


