Heat Shrink Tubing, Flexible 0.360" (9.14mm) 3 to 1 White 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F321V3/8 WH004

DigiKey Part Number
F321V3/8WH004-ND
Manufacturer
Manufacturer Product Number
F321V3/8 WH004
Description
HEATSHRINK 0.36" X 200' WHITE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.360" (9.14mm) 3 to 1 White 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.031" (0.79mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
300 Months
Length
200.0' (61.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.360" (9.14mm)
Base Product Number
Inner Diameter - Recovered
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 312,91000 Kč5 312,91 Kč
24 886,34000 Kč9 772,68 Kč
34 659,24667 Kč13 977,74 Kč
Manufacturers Standard Package
Unit Price without VAT:5 312,91000 Kč
Unit Price with VAT:6 428,62110 Kč