
F32111/2 BK070 | |
|---|---|
DigiKey Part Number | F32111/2BK070-ND |
Manufacturer | |
Manufacturer Product Number | F32111/2 BK070 |
Description | HEATSHRINK 1.575" X 0.5' BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.098" (2.49mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 1.575" (40.01mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.512" (13.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,54000 Kč | 785,54 Kč |
| 2 | 722,43500 Kč | 1 444,87 Kč |
| 3 | 687,89333 Kč | 2 063,68 Kč |
| 5 | 646,73800 Kč | 3 233,69 Kč |
| 7 | 621,00143 Kč | 4 347,01 Kč |
| 10 | 594,83100 Kč | 5 948,31 Kč |
| Unit Price without VAT: | 785,54000 Kč |
|---|---|
| Unit Price with VAT: | 950,50340 Kč |


