
F3211 BK069 | |
|---|---|
DigiKey Part Number | F3211BK069-ND |
Manufacturer | |
Manufacturer Product Number | F3211 BK069 |
Description | HEATSHRINK 0.945" X 0.5' BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.098" (2.49mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.945" (24.00mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.315" (8.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,14000 Kč | 512,14 Kč |
| 2 | 470,98500 Kč | 941,97 Kč |
| 3 | 448,44667 Kč | 1 345,34 Kč |
| 5 | 421,59800 Kč | 2 107,99 Kč |
| 7 | 404,81143 Kč | 2 833,68 Kč |
| 10 | 387,74900 Kč | 3 877,49 Kč |
| Unit Price without VAT: | 512,14000 Kč |
|---|---|
| Unit Price with VAT: | 619,68940 Kč |



