
F3211/4 BK064 | |
|---|---|
DigiKey Part Number | F3211/4BK064-ND |
Manufacturer | |
Manufacturer Product Number | F3211/4 BK064 |
Description | HEATSHRINK 0.252" X 0.5' BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.252" (6.40mm) | |
Inner Diameter - Recovered | 0.073" (1.85mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 2 | 204,52000 Kč | 409,04 Kč |
| 3 | 194,72000 Kč | 584,16 Kč |
| 5 | 183,06000 Kč | 915,30 Kč |
| 7 | 175,78286 Kč | 1 230,48 Kč |
| 10 | 168,36200 Kč | 1 683,62 Kč |
| 25 | 150,72360 Kč | 3 768,09 Kč |
| 50 | 142,67720 Kč | 7 133,86 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |


