
F221V3/64 YL103 | |
|---|---|
DigiKey Part Number | F221V3/64YL103-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/64 YL103 |
Description | HEATSHRINK 0.046" X 4' YELLOW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 2 | 64,36000 Kč | 128,72 Kč |
| 3 | 61,24333 Kč | 183,73 Kč |
| 5 | 57,61800 Kč | 288,09 Kč |
| 7 | 55,31429 Kč | 387,20 Kč |
| 10 | 52,97800 Kč | 529,78 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |

