F221V1-16-GR001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V3/64 GR103

DigiKey Part Number
F221V3/64GR103-ND
Manufacturer
Manufacturer Product Number
F221V3/64 GR103
Description
HEATSHRINK 0.046" X 4' GREEN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,99000 Kč75,99 Kč
269,88500 Kč139,77 Kč
366,51667 Kč199,55 Kč
562,51800 Kč312,59 Kč
760,02286 Kč420,16 Kč
1057,50900 Kč575,09 Kč
2551,47160 Kč1 286,79 Kč
5047,34140 Kč2 367,07 Kč
10043,53980 Kč4 353,98 Kč
Manufacturers Standard Package
Unit Price without VAT:75,99000 Kč
Unit Price with VAT:91,94790 Kč