
F221V3/4 YL003 | |
|---|---|
DigiKey Part Number | F221V3/4YL003-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/4 YL003 |
Description | HEATSHRINK 3/4" X 250' YELLOW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 250.0' (76.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 982,39000 Kč | 7 982,39 Kč |
| 2 | 7 341,53000 Kč | 14 683,06 Kč |
| 3 | 7 286,51667 Kč | 21 859,55 Kč |
| Unit Price without VAT: | 7 982,39000 Kč |
|---|---|
| Unit Price with VAT: | 9 658,69190 Kč |


