Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V3/16 WH002

DigiKey Part Number
F221V3/16WH002-ND
Manufacturer
Manufacturer Product Number
F221V3/16 WH002
Description
HEATSHRINK 3/16" X 500' WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 544,37000 Kč7 544,37 Kč
26 938,79000 Kč13 877,58 Kč
36 848,56667 Kč20 545,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7 544,37000 Kč
Unit Price with VAT:9 128,68770 Kč
Alternate Color
HEATSHRINK 3/16" BLACK
In-Stock: 35604
Unit Price: 41,37000 Kč
HEATSHRINK 3/16" X 500' BLUE
In-Stock: 3
Unit Price: 7 544,37000 Kč
HEATSHRINK 3/16" X 500' GREEN
In-Stock: 3
Unit Price: 7 544,37000 Kč
HEATSHRINK 3/16" X 500' RED
In-Stock: 1
Unit Price: 7 544,37000 Kč
HEATSHRINK 3/16" X 500' YELLOW
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 3/16" X 4' WHITE
In-Stock: 11
Unit Price: 100,16000 Kč