F221x3/16 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V3/16 BK002

DigiKey Part Number
AF22V3/16B-25-ND
Manufacturer
Manufacturer Product Number
F221V3/16 BK002
Description
HEAT SHRINK TUBE 3/16 BK 25'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1304,59000 Kč304,59 Kč
2280,17500 Kč560,35 Kč
3266,77333 Kč800,32 Kč
5250,83200 Kč1 254,16 Kč
7240,84143 Kč1 685,89 Kč
10230,68700 Kč2 306,87 Kč
25206,51720 Kč5 162,93 Kč
50189,94260 Kč9 497,13 Kč
100178,56720 Kč17 856,72 Kč
Manufacturers Standard Package
Unit Price without VAT:304,59000 Kč
Unit Price with VAT:368,55390 Kč
Alternate Length
HEATSHRINK 3/16" X 0.5' BLACK
In-Stock: 4932
Unit Price: 52,84000 Kč
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 466
Unit Price: 82,94000 Kč
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 668
Unit Price: 108,83000 Kč
HEATSHRINK 3/16" X 500' BLACK
In-Stock: 35
Unit Price: 6 283,43000 Kč
HEATSHRINK 3/16" BLACK
In-Stock: 14000
Unit Price: 13,49432 Kč